- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- LS100-5
TDK-Lambda
LS100-5
AC/DC Power Supply Single-OUT 5V 16A 5-Pin
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
AC/DC Power Supply Single-OUT 5V 16A 5-Pin
Search Keywords: LS1005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:LS100-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:88 to 264 V
-
DC Input Voltage:248 to 273 V
-
Dimension:160.02 x 96.52 x 38.1 mm
Product Guides
+
Frequently Asked Questions
Is LS100-5 RoHS compliant?
Yes, LS100-5 is RoHS compliant.
What is the lead time for LS100-5?
The standard lead time for LS100-5 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
211
can ship
14 Weeks
can ship
12/2/26