- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- KWD5-1515
TDK-Lambda
KWD5-1515
AC/DC Power Supply Dual-OUT 15V/-15V 0.18A/-0.18A 5W 5-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:KWD5-1515
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Family:KWD5
-
AC Input Voltage:85 to 265 V
-
Dimension:45 x 55 x 20.5 mm
-
Efficiency:73(Typ) %
-
Input Frequency:47 to 440 Hz
-
DC Input Voltage:110 to 340 V
-
End of Life: Final orders must be placed by 09/30/2026