help desk software
Image is representational - see mfr. specs

KWD5-1212

TDK-Lambda

AC/DC Power Supply Dual-OUT 12V/-12V 0.22A/0.22A 5W 5-Pin

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
End of Life: Final orders must be placed by 09/30/2026
Packaging
Certificate of Compliance Guarantee
Description +
AC/DC Power Supply Dual-OUT 12V/-12V 0.22A/0.22A 5W 5-Pin
Search Keywords: KWD51212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK-Lambda
  • Part No:
    KWD5-1212
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504409510
  • COO:
    MY
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Family:
    KWD 5
  • AC Input Voltage:
    85 to 265 V
  • Input Frequency:
    47 to 440 Hz
  • Dimension:
    45 x 55 x 20.5 mm
  • DC Input Voltage:
    110 to 340 V
  • Efficiency:
    73(Typ) %
Tools/3D Models +
Product Guides +
  • End of Life: Final orders must be placed by 09/30/2026

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
11 Weeks can ship 2/6/26
Backorder
Price (USD)
Qty
Unit Price
1
$68.13
10
$62.27
25
$56.99
50 +
$53.51
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments