- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- KMT15-51212
TDK-Lambda
KMT15-51212
AC/DC Power Supply Triple-OUT 5V/12V/-12V 2A/0.2A/0.2A 15W Medical 9-Pin
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:KMT15-51212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Efficiency:78 %
-
Input Frequency:47 to 440 Hz
-
DC Input Voltage:100 to 375 V
-
AC Input Voltage:90 to 264 V
-
Dimension:45.6 x 64 x 23.5 mm
-
Family:KMT15