- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Board Mount ›
- KMS15-24
TDK-Lambda
KMS15-24
AC-DC, PCB Mount, 90-264V, 24V 0.62A, 15W, Class II input
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:KMS15-24
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:100 to 240 V
-
Dimension:45.6 x 64 x 23.5 mm
-
DC Input Voltage:100 to 375 V
-
Family:KMS15
-
Efficiency:83 %
-
Input Frequency:47 to 440 Hz