- Home ›
- All Products›
- KAS2-5
KAS2-5
TDK-Lambda
Power Supply; Ac-dc; 5V@0.4A, 2W; 115-227 V in; Pcb Mount
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Power Supply; Ac-dc; 5V@0.4A, 2W; 115-227 V in; Pcb Mount
Search Keywords: KAS25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:KAS2-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$23.40
25
$22.41
50
$21.52
250
$20.66
750 +
$19.80
Click for Quote
Log in
to unlock special pricing