- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HWS300-5
HWS300-5
TDK-Lambda
AC/DC Power Supply Single-OUT 5V 60A 300W
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 5V 60A 300W
Search Keywords: HWS3005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:HWS300-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 265 V
-
DC Input Voltage:120 to 330 V
-
Dimension:165.1 x 60.96 x 82.04 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
15 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$402.09
10
$358.02
25
$348.60
50 +
$345.12
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments