- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- HWS1000-48
HWS1000-48
TDK-Lambda
AC/DC Power Supply Single-OUT 48V 23A 1.104KW
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC/DC Power Supply Single-OUT 48V 23A 1.104KW
Search Keywords: HWS100048
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:HWS1000-48
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409540
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
AC Input Voltage:85 to 265 V
-
DC Input Voltage:120 to 330 V
-
Dimension:240.03 x 127 x 82.55 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
15 Weeks
can ship
8/26/26