- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- HQA2W085W033V-N07-S
HQA2W085W033V-N07-S
TDK-Lambda
Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 40V - Vout: 3.3V
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Industrial Isolated DC-DC Converter - 120W - Vin: 9 to 40V - Vout: 3.3V
Search Keywords: HQA2W085W033VN07S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:HQA2W085W033V-N07-S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
15
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
15
can ship
20 Weeks
can ship
9/29/26