- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CUS400M-19/BX5
CUS400M-19/BX5
TDK-Lambda
AC-DC Power Supply - 400W - 19VDC - Input: 85-264VAC - Open Frame w/Metal Baseplate - 5V 2.0A Standby Supply - Remote on/off ( ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 400W - 19VDC - Input: 85-264VAC - Open Frame w/Metal Baseplate - 5V 2.0A Standby Supply - Remote on/off (inhibit) - Remote Sense - DC-OK - AC Fail
Search Keywords: CUS400M19BX5
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CUS400M-19/BX5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
18 Weeks
can ship
9/15/26