- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CSS65A-19
CSS65A-19
TDK-Lambda
AC-DC Power Supply - 65W - 19VDC - Input: 90 to 264VAC - Medical - Open Frame - Molex Connectors
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 65W - 19VDC - Input: 90 to 264VAC - Medical - Open Frame - Molex Connectors
Search Keywords: CSS65A19
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CSS65A-19
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409520
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
24 Weeks
can ship
11/24/26