- Home ›
- All Products›
- Power ›
- AC-DC Power Supplies ›
- Chassis Mount ›
- CSS280-28/J
CSS280-28/J
TDK-Lambda
AC-DC Power Supply - 280W - 28VDC - Input: 90 to 264VAC - Medical - 3"x5" - Open Frame - JST Output Connector
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
AC-DC Power Supply - 280W - 28VDC - Input: 90 to 264VAC - Medical - 3"x5" - Open Frame - JST Output Connector
Search Keywords: CSS28028J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CSS280-28/J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409530
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/11/26