- Home ›
- All Products›
- Power ›
- DC to DC Converters ›
- Board Mount ›
- CHVM1R5-12-1500P
CHVM1R5-12-1500P
TDK-Lambda
HV Output DC-DC Converters - 1.5W - Vin: 11 to 13V - Vout: 0 to +1500V - Thru-Hole SIP Package
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
HV Output DC-DC Converters - 1.5W - Vin: 11 to 13V - Vout: 0 to +1500V - Thru-Hole SIP Package
Search Keywords: CHVM1R5121500P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:CHVM1R5-12-1500P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409510
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
52 Weeks
can ship
6/9/27