- Home ›
- All Products›
- Power ›
- Power Supplies ›
- Accessories ›
- AR00719
AR00719
TDK-Lambda
Thermal Cutoff (TCO) - 250 V - 139°C (282°F) Rated Functioning Temperature - Radial - Box.
Datasheet Accessories Notify Me
RoHS Compliant
End of Life: Final orders must be placed by 04/30/2026
Certificate of Compliance Guarantee
Description
+
Thermal Cutoff (TCO) - 250 V - 139°C (282°F) Rated Functioning Temperature - Radial - Box.
Search Keywords: AR00719
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK-Lambda
-
Part No:AR00719
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909690
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
-
End of Life: Final orders must be placed by 04/30/2026
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
20 Weeks
can ship
10/29/26