- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLS4012T-470MR39
VLS4012T-470MR39
TDK Corporation
Inductor Power Shielded Wirewound 47uH 20% 1MHz 390mA 1.02Ohm DCR 1515 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 47uH 20% 1MHz 390mA 1.02Ohm DCR 1515 T/R
Search Keywords: VLS4012T470MR39
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLS4012T-470MR39
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
1000 -
Inductance:47 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:390 mA
-
Maximum DC Resistance:1.02 Ohm
-
Operating Temperature:N/A
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,898
Can Ship immediately
Minimum Order Quantity:
298
Price (USD)
Qty
Unit Price
298
$0.3427
2,000
$0.3203
3,000
$0.2683
4,000 +
$0.2611
Click for Quote
Log in
to unlock special pricing