- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- VLS201612HBX-2R2M-1
VLS201612HBX-2R2M-1
TDK Corporation
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.67A 137mOhm DCR 0806 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 2.2uH 20% 1MHz Metal 1.67A 137mOhm DCR 0806 T/R
Search Keywords: VLS201612HBX2R2M1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:VLS201612HBX-2R2M-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:1.67 A
-
Maximum DC Resistance:137 mOhm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,000
Can Ship immediately
Minimum Order Quantity:
350
12 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
350
$0.192
1,800
$0.185
7,200
$0.177
18,700
$0.170
58,200 +
$0.163
Click for Quote
Log in
to unlock special pricing