- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- SPM4012T-2R2M
SPM4012T-2R2M
TDK Corporation
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.9A 94.3mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 2.2uH 20% 100KHz Metal 2.9A 94.3mOhm DCR T/R
Search Keywords: SPM4012T2R2M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:SPM4012T-2R2M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
1 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2.9(Typ) A
-
Maximum DC Resistance:94.3 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,500
Can Ship immediately
Minimum Order Quantity:
75
Price (USD)
Qty
Unit Price
75
$0.8772
500
$0.8568
2,000
$0.8160
5,000
$0.7854
13,000 +
$0.7446
Click for Quote
Log in
to unlock special pricing