- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NLCV32T-R47M-PF
NLCV32T-R47M-PF
TDK Corporation
Inductor Power Unshielded Wirewound 470nH 20% 25.2MHz 10Q-Factor Ferrite 2A 45.6mOhm DCR 1210 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor Power Unshielded Wirewound 470nH 20% 25.2MHz 10Q-Factor Ferrite 2A 45.6mOhm DCR 1210 T/R
Search Keywords: NLCV32TR47MPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NLCV32T-R47M-PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:470 nH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:2 A
-
Maximum DC Resistance:45.6 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1009
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
500
$0.3692
1,000
$0.1338
1,500
$0.1030
2,000
$0.0927
4,000 +
$0.0898
Click for Quote
Log in
to unlock special pricing