help desk software
Image is representational - see mfr. specs

NLC565050T-681K

TDK Corporation

Inductor Power Unshielded Wirewound 680uH 10% 796KHz 20Q-Factor Ferrite 100mA 10Ohm DCR 2220 T/R

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description +
Inductor Power Unshielded Wirewound 680uH 10% 796KHz 20Q-Factor Ferrite 100mA 10Ohm DCR 2220 T/R
Search Keywords: NLC565050T681K
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TDK Corporation
  • Part No:
    NLC565050T-681K
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8504508000
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    400
  • Inductance:
    680 uH
  • Type:
    Power
  • Impedance:
    N/A
  • Tolerance:
    10 %
  • Technology:
    Wirewound
  • Maximum DC Current:
    100 mA
  • Maximum DC Resistance:
    10 Ohm
  • Operating Temperature:
    -20 to 85 °C
  • Packaging:
    Tape and Reel
  • Protection Style:
    UnShielded
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,640
Can Ship immediately
Minimum Order:
250
ADD TO CART
Price (USD)
Qty
Unit Price
100
$1.7700
150
$1.2600
250
$1.8000
400
$0.4284
800
$0.4080
1,000 +
$0.3672
Click for Quote
Log in to unlock special pricing
ROHs Equivalent
In Stock:
0
Minimum Order:
400