- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- NL252018T-820J
NL252018T-820J
TDK Corporation
Inductor RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 66mA 19Ohm DCR 1008 T/R
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Inductor RF Chip Unshielded Wirewound 82uH 5% 2.52MHz 20Q-Factor Ferrite 66mA 19Ohm DCR 1008 T/R
Search Keywords: NL252018T820J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:NL252018T-820J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504508000
-
COO:FR
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:82 uH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Wirewound
-
Maximum DC Current:66 mA
-
Maximum DC Resistance:19 Ohm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Buy all 24 in-stock or the regular minimum order quantity of 285
Stock lot only:
24
Minimum Order Quantity:
285
Price (USD)
Qty
Unit Price
1
$0.6204
285
$0.5640
500
$0.2199
750
$0.1788
1,000
$0.1525
1,500 +
$0.1010
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent