- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLZ2012A2R2P
MLZ2012A2R2P
TDK Corporation
Inductor Power Shielded Multi-Layer 2.2uH 25% 10MHz Ferrite 160mA 200mOhm DCR 0805
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor Power Shielded Multi-Layer 2.2uH 25% 10MHz Ferrite 160mA 200mOhm DCR 0805
Search Keywords: MLZ2012A2R2P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLZ2012A2R2P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:25 %
-
Technology:Multi-Layer
-
Maximum DC Current:160 mA
-
Maximum DC Resistance:200(Typ) mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Ships today, if you order in
You may purchase all in-stock quantity of 40
Stock lot only:
40
Minimum Order Quantity:
1053
Price (USD)
Qty
Unit Price
1
$0.1472
1,053
$0.1338
2,000
$0.1212
3,000
$0.1020
4,000
$0.0918
8,000 +
$0.0847
Click for Quote
Log in
to unlock special pricing