- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLP2012S2R2MT
MLP2012S2R2MT
TDK Corporation
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 800mA 299mOhm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Inductor Power Shielded Multi-Layer 2.2uH 20% 2MHz Ferrite 800mA 299mOhm DCR 0805 T/R
Search Keywords: MLP2012S2R2MT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLP2012S2R2MT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:2.2 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Multi-Layer
-
Maximum DC Current:800 mA
-
Maximum DC Resistance:299 mOhm
-
Operating Temperature:-40 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
898
Can Ship immediately
Minimum Order Quantity:
265
Price (USD)
Qty
Unit Price
265
$0.6060
500
$0.2321
750
$0.1818
1,000
$0.1243
1,500 +
$0.1081
Click for Quote
Log in
to unlock special pricing