- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLK1005S5N6D
MLK1005S5N6D
TDK Corporation
Inductor RF Chip Unshielded Multi-Layer 5.6nH 0.5nH 100MHz 7Q-Factor Ceramic 400mA 300mOhm DCR 0402
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Inductor RF Chip Unshielded Multi-Layer 5.6nH 0.5nH 100MHz 7Q-Factor Ceramic 400mA 300mOhm DCR 0402
Search Keywords: MLK1005S5N6D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLK1005S5N6D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:5.6 nH
-
Type:RF Chip
-
Impedance:N/A
-
Tolerance:0.5 nH
-
Technology:Multi-Layer
-
Maximum DC Current:400 mA
-
Maximum DC Resistance:300 mOhm
-
Operating Temperature:-55 to 125 °C
-
Packaging:N/A
-
Protection Style:UnShielded
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
27,975
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
7 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
2,000
$0.0792
4,000
$0.0717
6,000
$0.0600
8,000
$0.0550
10,000
$0.0440
20,000 +
$0.0420
Click for Quote
Log in
to unlock special pricing