- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLG1608SR12J
MLG1608SR12J
TDK Corporation
Inductor High Frequency Chip Unshielded Multi-Layer 120nH 5% 100MHz 14Q-Factor Ceramic 300mA 1.2Ohm DCR 0603 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor High Frequency Chip Unshielded Multi-Layer 120nH 5% 100MHz 14Q-Factor Ceramic 300mA 1.2Ohm DCR 0603 T/R
Search Keywords: MLG1608SR12J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLG1608SR12J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
4000 -
Inductance:120 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Multi-Layer
-
Maximum DC Current:300 mA
-
Maximum DC Resistance:1.2 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Buy all 300 in-stock or the regular minimum order quantity of 4000
Stock lot only:
300
Minimum Order Quantity:
4000
Order Increment:
4000
Price (USD)
Qty
Unit Price
1
$0.0477
4,000
$0.0434
8,000
$0.0425
12,000
$0.0424
28,000
$0.0413
52,000
$0.0412
100,000
$0.0405
152,000
$0.0404
252,000 +
$0.0403
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT
MHQ1005PR12JT000
VIEW PRODUCT