- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- MLG1005SR30J
MLG1005SR30J
TDK Corporation
Inductor High Frequency Chip Unshielded Multi-Layer 300nH 5% 50MHz 6Q-Factor Ceramic 50mA 6.5Ohm DCR 0402 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
REEL Packaging
Description
+
Inductor High Frequency Chip Unshielded Multi-Layer 300nH 5% 50MHz 6Q-Factor Ceramic 50mA 6.5Ohm DCR 0402 T/R
Search Keywords: MLG1005SR30J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLG1005SR30J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
10000 -
Inductance:300 nH
-
Type:High Frequency Chip
-
Impedance:N/A
-
Tolerance:5 %
-
Technology:Multi-Layer
-
Maximum DC Current:50 mA
-
Maximum DC Resistance:6.5 Ohm
-
Operating Temperature:-55 to 125 °C
-
Packaging:Tape and Reel
-
Protection Style:UnShielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
18,898
Ships today, if you order in
Minimum Order Quantity:
5264
Price (USD)
Qty
Unit Price
5,264
$0.0165
20,000
$0.0152
40,000
$0.0128
80,000 +
$0.0124
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT