- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- MLF1608E100KT
MLF1608E100KT
TDK Corporation
General Purpose Inductor 10uH 10% 1 Element
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
General Purpose Inductor 10uH 10% 1 Element
Search Keywords: MLF1608E100KT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:MLF1608E100KT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,751
Can Ship immediately
Minimum Order Quantity:
500
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
500
$0.1295
2,700
$0.1244
10,900
$0.1183
28,500
$0.1132
88,300 +
$0.1102
Click for Quote
Log in
to unlock special pricing