- Home ›
- All Products›
- HHM1603A1
HHM1603A1
TDK Corporation
Baluns, Pass Band=2300 to 2700MHz, Bal. Port Zc=100Ohm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Baluns, Pass Band=2300 to 2700MHz, Bal. Port Zc=100Ohm
Search Keywords: HHM1603A1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:HHM1603A1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104080
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Ships today, if you order in
Minimum Order Quantity:
500
8 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
500
$0.135
2,500
$0.130
10,200
$0.125
26,400
$0.120
82,500 +
$0.115
Click for Quote
Log in
to unlock special pricing