- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- GLCR2012T101M-HC
GLCR2012T101M-HC
TDK Corporation
Inductor Power Chip Shielded Wirewound 100uH 20% 130mA 4.5Ohm DCR 0805 T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Inductor Power Chip Shielded Wirewound 100uH 20% 130mA 4.5Ohm DCR 0805 T/R
Search Keywords: GLCR2012T101MHC
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:GLCR2012T101M-HC
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
ECCN:EAR99
-
Reel Pack:
2000 -
Inductance:100 uH
-
Type:Power Chip
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:130 mA
-
Maximum DC Resistance:4.5(Typ) Ohm
-
Operating Temperature:-40 to 105 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,840
Ships today, if you order in
Minimum Order Quantity:
973
Price (USD)
Qty
Unit Price
218
$0.7426
250
$0.6650
500
$0.2247
750
$0.1595
1,000
$0.1313
2,000
$0.1123
4,000
$0.1030
5,000 +
$0.0969
Click for Quote
Log in
to unlock special pricing