- Home ›
- All Products›
- CS70-B2GA221KYVS
CS70-B2GA221KYVS
TDK Corporation
Cap Ceramic Suppression X1/Y2 220pF 250VAC B 10% (7 X 7mm) Radial 7.5mm 105°C Bulk
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Cap Ceramic Suppression X1/Y2 220pF 250VAC B 10% (7 X 7mm) Radial 7.5mm 105°C Bulk
Search Keywords: CS70B2GA221KYVS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CS70-B2GA221KYVS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Capacitance Value:220 pF
-
Type:Ceramic Disc
-
Package/Case:N/R
-
Construction:N/A
-
Operating Temperature:-25 to 105 °C
-
Mounting:Through Hole
-
Dimension:7(Max) x 7(Max) mm
-
Voltage:250 VAC
-
Packaging:Bulk
-
Tolerance:10 %
-
Family:CS
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Possible Replacement
Cap Ceramic Suppression X1/Y2 220pF 250VAC B 10% (7 X 7mm) Radial 7.5mm 105°C Bulk
In Stock:
185,000
Minimum Order:
3,000