- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CLF10060NIT-100M-D
CLF10060NIT-100M-D
TDK Corporation
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.8A 17mOhm DCR Automotive T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Reel Packaging
Description
+
Inductor Power Shielded Wirewound 10uH 20% 100KHz Ferrite 5.8A 17mOhm DCR Automotive T/R
Search Keywords: CLF10060NIT100MD
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CLF10060NIT-100M-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
Reel Pack:
1 -
Inductance:10 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:5.8 A
-
Maximum DC Resistance:17 mOhm
-
Operating Temperature:-55 to 150 °C
-
Packaging:Tape and Reel
-
Protection Style:Shielded
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
65
Price (USD)
Qty
Unit Price
65
$1.00
350
$0.96
1,400
$0.92
3,600
$0.89
11,200 +
$0.85
Click for Quote
Log in
to unlock special pricing