- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA3E2X7R1H473K080AA
CGA3E2X7R1H473K080AA
TDK Corporation
Multilayer Ceramic Chip Capacitor - 47000pF ±10% - 50V - X7R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 47000pF ±10% - 50V - X7R - 0603 - Tape&Reel
Search Keywords: CGA3E2X7R1H473K080AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CGA3E2X7R1H473K080AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
4000 -
Capacitance Value:0.047 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
20 Weeks
can ship
9/21/26
Older Equivalent