- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA3E2X7R1H222K
CGA3E2X7R1H222K
TDK Corporation
Multilayer Ceramic Chip Capacitor - 2200pF ±10% - 50V - X7R - 0603 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 2200pF ±10% - 50V - X7R - 0603 - Tape&Reel
Search Keywords: CGA3E2X7R1H222K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CGA3E2X7R1H222K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
ECCN:EAR99
-
Reel Pack:
4000 -
Capacitance Value:0.0022 uF
-
Voltage:50 VDC
-
Package/Case:0603
-
Tolerance:10 %
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,949
Can Ship immediately
Minimum Order Quantity:
3624
Price (USD)
Qty
Unit Price
3,624
$0.0443
4,000
$0.0213
5,000 +
$0.0211
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT