- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- CGA3E2C0G2A221J080AA
Available Replacements
TDK Corporation
CGA3E2C0G2A221J080AA
Multilayer Ceramic Chip Capacitor - 220pF ±5% - 100V - C0G - 0603 - Tape&Reel
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Multilayer Ceramic Chip Capacitor - 220pF ±5% - 100V - C0G - 0603 - Tape&Reel
Search Keywords: CGA3E2C0G2A221J080AA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:CGA3E2C0G2A221J080AA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
4000 -
Capacitance Value:220 pF
-
Voltage:100 VDC
-
Package/Case:0603
-
Tolerance:5 %
Product Guides
+
Frequently Asked Questions
What replaces CGA3E2C0G2A221J080AA?
The recommended replacement for CGA3E2C0G2A221J080AA is CGA3E2C0G2A221J from TDK Corporation, available from OnlineComponents.com.
Is CGA3E2C0G2A221J080AA RoHS compliant?
Yes, CGA3E2C0G2A221J080AA is RoHS compliant.
What is the lead time for CGA3E2C0G2A221J080AA?
The standard lead time for CGA3E2C0G2A221J080AA is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4000
Order Increment:
4000
16 Weeks
can ship
1/4/27