- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C2012X7R2A104M
C2012X7R2A104M
TDK Corporation
Cap Ceramic 0.1uF 100V X7R 20% SMD 0805 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 0.1uF 100V X7R 20% SMD 0805 125°C T/R
Search Keywords: C2012X7R2A104M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C2012X7R2A104M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
Reel Pack:
2000 -
Capacitance Value:0.1 uF
-
Voltage:100 VDC
-
Package/Case:0805
-
Tolerance:20 %
Product Guides
+
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately