- Home ›
- All Products›
- Capacitors ›
- Fixed Capacitors ›
- Capacitor Ceramic ›
- C1005C0G1H080D
C1005C0G1H080D
TDK Corporation
Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Description
+
Cap Ceramic 8pF 50V C0G 0.5pF Pad SMD 0402 125°C T/R
Search Keywords: C1005C0G1H080D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TDK Corporation
-
Part No:C1005C0G1H080D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8532240020
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
10000 -
Capacitance Value:8 pF
-
Voltage:50 VDC
-
Package/Case:0402
-
Tolerance:0.5 pF
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,807
Can Ship immediately
Buy all 1,807 in-stock or the regular minimum order quantity of 5377
Stock lot only:
1807
Minimum Order Quantity:
5377
Price (USD)
Qty
Unit Price
1
$0.0328
5,377
$0.0298
10,000 +
$0.0181
Click for Quote
Log in
to unlock special pricing
RECOMMENDED REPLACEMENT