- Home ›
- All Products›
- WLP.4958.12.4.A.02
Description
+
WLP.4958.12.4.A.02 4900~5825MHz 12*11.8*4mm Patch Antenna
Search Keywords: WLP4958124A02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taoglas
-
Part No:WLP.4958.12.4.A.02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
100
$2.98
300
$2.77
500
$2.73
1,000
$2.62
2,500
$2.55
5,000
$2.48
7,500
$2.44
10,000 +
$2.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments