- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- SPKR.6.8.A
Taoglas
SPKR.6.8.A
SPKR.6.8.A 8 Ohm 6 Inch Round Dual Cone Speaker 30W
View Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
SPKR.6.8.A 8 Ohm 6 Inch Round Dual Cone Speaker 30W
Search Keywords: SPKR68A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taoglas
-
Part No:SPKR.6.8.A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is SPKR.6.8.A RoHS compliant?
Yes, SPKR.6.8.A is RoHS compliant.
What is the lead time for SPKR.6.8.A?
The standard lead time for SPKR.6.8.A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
9 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
25
$17.28
50
$12.96
75
$12.10
100 +
$11.85
Click for Quote
Log in
to unlock special pricing