- Home ›
- All Products›
- ILA.01
Description
+
ILA.01 915MHz 1dBi 10*3.2*0.5mm Ceramic Loop Antenna
Search Keywords: ILA01
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taoglas
-
Part No:ILA.01
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8517710000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
2000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
9 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
250
$1.48
500
$1.38
2,000
$1.33
4,000
$1.26
6,000
$1.20
8,000
$1.19
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing