- Home ›
- All Products›
- GVLB258.A
Description
+
GPS/GLONASS/BeiDou Single Feed Stacked Patch L1:1575MHz L5:1176.45MHz B1:1561MHz 25*25*8mm
Search Keywords: GVLB258A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taoglas
-
Part No:GVLB258.A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
Minimum Order Quantity:
5
9 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
5
$7.67
25
$6.01
100
$5.41
300
$5.10
500
$4.99
1,000
$4.87
2,500
$4.85
5,000 +
$4.83
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments