- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Embedded Chip Antennas ›
- GPDF5012.A
Taoglas
GPDF5012.A
GNSS Dual Feed Stacked Patch Antenna L1:1575MHz L2:1227MHz L5:1176.45MHz - 50*50*12mm
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
GNSS Dual Feed Stacked Patch Antenna L1:1575MHz L2:1227MHz L5:1176.45MHz - 50*50*12mm
Search Keywords: GPDF5012A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taoglas
-
Part No:GPDF5012.A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8529104040
-
COO:TW
-
ECCN:7A994
-
Supplier's Standard Package:
128
Product Guides
+
Frequently Asked Questions
Is GPDF5012.A RoHS compliant?
Yes, GPDF5012.A is RoHS compliant.
What is the lead time for GPDF5012.A?
The standard lead time for GPDF5012.A is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
25
can ship 1/4/27
9 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
1
$24.02
5
$22.47
10
$21.43
25
$20.79
50
$20.19
128
$19.08
256 +
$18.57
Click for Quote
Log in
to unlock special pricing