- Home ›
- All Products›
- Magnetics ›
- Filters ›
- RF Filters ›
- DBP.5787.O.A.60
Description
+
Dielectric Band Pass Filter for 5787MHz Bandwidth 125MHz
Search Keywords: DBP5787OA60
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Taoglas
-
Part No:DBP.5787.O.A.60
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
250
$8.98
500
$4.75
750
$3.34
1,000 +
$3.28
Click for Quote
Log in
to unlock special pricing