- Home ›
- All Products›
- RF & Microwave ›
- Antennas ›
- Embedded Chip Antennas ›
- CA.69
Taoglas
CA.69
25.2*5.1*0.8mm CA.69 169MHz 7dBi Polymer Substrate Chip Antenna
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
25.2*5.1*0.8mm CA.69 169MHz 7dBi Polymer Substrate Chip Antenna
Search Keywords: CA69
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Taoglas |
| Part No: | CA.69 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8525602000 |
| COO: | TW |
| ECCN: | EAR99 |
Reel Pack:
|
4000 |
Product Guides
+
Frequently Asked Questions
Is CA.69 RoHS compliant?
Yes, CA.69 is RoHS compliant.
What is the lead time for CA.69?
The standard lead time for CA.69 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1000
9 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
1,000
$6.16
2,000
$3.25
3,000
$2.23
4,000 +
$2.19
Click for Quote
Log in
to unlock special pricing