Image is representational - see manufacturer specifications

Tamura Authorized Distributor

TTC-5019

Telecom Transformer 1:1 170Ohm Prim. DCR 170Ohm Sec. DCR 4Term. PC Pin Thru-Hole

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Telecom Transformer 1:1 170Ohm Prim. DCR 170Ohm Sec. DCR 4Term. PC Pin Thru-Hole
Search Keywords: TTC5019
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Tamura
Part No: TTC-5019
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504312000
COO: MY
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Dimension: 22.5 x 23.1 x 13.8 mm
Family: TTC
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is TTC-5019 RoHS compliant?
Yes, TTC-5019 is RoHS compliant.
What is the lead time for TTC-5019?
The standard lead time for TTC-5019 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,657
Can Ship immediately
Minimum Order Quantity:
10
24 Weeks can ship 4/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.38
50
$3.03
100
$3.02
300
$2.91
500
$2.84
1,000
$2.76
2,500
$2.69
5,000 +
$2.55
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!