- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SB3512-2018
Description
+
Power Transformer 2500Vrms 1.2VA to 3VA 9Term. PC Pin Thru-Hole
Search Keywords: SB35122018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:SB3512-2018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Primary Configuration:Single
-
Primary Side Voltage:120 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:18,9 V
-
Secondary Side Current:110,220 mA
-
Power Rating:1.2 to 3 VA
-
Mounting:Through Hole
-
Dimension:35 x 35.5 x 32 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40
Can Ship immediately
Minimum Order Quantity:
40
Order Increment:
40
Price (USD)
Qty
Unit Price
40
$3.0085
80
$2.8056
280
$2.6693
520
$2.5447
1,000
$2.4674
2,520
$2.3943
5,000
$2.2902
7,520 +
$2.1933
Click for Quote
Log in
to unlock special pricing