- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- SB2812-1204
Description
+
Power Transformer 3000Vrms 1.2VA 9Term. PC Pin Thru-Hole
Search Keywords: SB28121204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:SB2812-1204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
40 -
Primary Configuration:Single
-
Primary Side Voltage:120 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:4,2 V
-
Secondary Side Current:300,600 mA
-
Power Rating:1.2 VA
-
Mounting:Through Hole
-
Dimension:33 x 28.5 x 29 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Can Ship immediately
Buy all 37 in-stock or the regular minimum order quantity of 40
Stock lot only:
37
Minimum Order Quantity:
40
Order Increment:
40
Price (USD)
Qty
Unit Price
1
$2.4822
40
$2.2565
120
$1.8048
280
$1.7171
520
$1.6629
1,000
$1.5872
2,520
$1.5402
5,000
$1.4762
7,520 +
$1.4541
Click for Quote
Log in
to unlock special pricing