Image is representational - see manufacturer specifications

Tamura Authorized Distributor

PL20-28-130B

Power Transformer 3750Vrms 20VA 8Term. PC Pin Thru-Hole

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Power Transformer 3750Vrms 20VA 8Term. PC Pin Thru-Hole
Search Keywords: PL2028130B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    PL20-28-130B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • COO:
    PH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    20
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    28,14 V
  • Secondary Side Current:
    720,1440 mA
  • Power Rating:
    20 VA
  • Mounting:
    Through Hole
  • Dimension:
    57.2 x 47.6 x 41.58 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is PL20-28-130B RoHS compliant?
Yes, PL20-28-130B is RoHS compliant.
What is the lead time for PL20-28-130B?
The standard lead time for PL20-28-130B is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 101
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
24 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
20
$10.88
40
$10.72
60
$10.62
100
$10.51
260
$10.29
500
$10.14
1,000 +
$9.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!