- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PL20-12
Description
+
POWER TRANSFORMER
Search Keywords: PL2012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PL20-12
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:12.6,6.3 V
-
Secondary Side Current:1600,3200 mA
-
Power Rating:20 VA
-
Mounting:Through Hole
-
Dimension:57.2 x 47.6 x 41.58 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.