- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PFT6-32
Description
+
Power Transformer 1500Vrms 6VA 10Term. PC Pin Flange Mount/Through Hole
Search Keywords: PFT632
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PFT6-32
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
90 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:31.5,17.5 V
-
Secondary Side Current:65,155 mA
-
Power Rating:6 VA
-
Mounting:Flange Mount/Through Hole
-
Dimension:39.7 x 47.6 x 21.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$37.00
10
$33.00
25
$28.00
50 +
$24.00
Click for Quote
Log in
to unlock special pricing