- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Power Transformers ›
- PF24-24
Description
+
Power Transformer 2500Vrms 24VA 8Term. PC Pin Thru-Hole
Search Keywords: PF2424
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Tamura
-
Part No:PF24-24
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8504314035
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
20 -
Primary Configuration:Dual
-
Primary Side Voltage:230,115 V
-
Secondary Configuration:Dual
-
Secondary Side Voltage:24,12 V
-
Secondary Side Current:1000,2000 mA
-
Power Rating:24 VA
-
Mounting:Through Hole
-
Dimension:57.15 x 72.9 x 31.75 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
112
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$37.00
10
$33.00
25
$28.00
50 +
$24.00
Click for Quote
Log in
to unlock special pricing