help desk software

PF12-12

Tamura

Power Transformer 1500Vrms 12VA 8Term. PC Pin Flange Mount/Through Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Power Transformer 1500Vrms 12VA 8Term. PC Pin Flange Mount/Through Hole
Search Keywords: PF1212
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Tamura
  • Part No:
    PF12-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8504314035
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Primary Configuration:
    Dual
  • Primary Side Voltage:
    230,115 V
  • Secondary Configuration:
    Dual
  • Secondary Side Voltage:
    12.6,6.3 V
  • Secondary Side Current:
    950,1900 mA
  • Power Rating:
    12 VA
  • Mounting:
    Flange Mount/Through Hole
  • Dimension:
    50.8 x 63.5 x 27.1 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
26 Weeks can ship 5/22/26
Possible Replacement
Power Transformer 1500Vrms 12VA 8Term. PC Pin Flange Mount/Through Hole
In Stock:
540
Minimum Order:
1